+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC856A

Transistor: PNP; bipolar; 65V; 0.1A; 250mW; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC856A
TME Symbol:
BC856A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
180
Mounting
SMD
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC856A
39031 in TME stock
Net price for quantities from 1 pcs - 0.08 EURGross price for quantities from 1 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.06 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 250 pcs - 0.03 EURGross price for quantities from 250 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
Net price for quantities from 9000 pcs - 0.02 EURGross price for quantities from 9000 pcs - 0.02 EUR
Net price for quantities from 24000 pcs - 0.01 EURGross price for quantities from 24000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs