+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC/1.18

Enclosure: with panel; X: 61mm; Y: 118mm; Z: 84mm; aluminium; silver

Manufacturer: TEKO

Manufacturer part number:
BC/1.18
TME Symbol:
BC/1.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
61mm
Dimension Y
118mm
Dimension Z
84mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight155.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
BC/1.18
2 in TME stock
Net price for quantities from 1 pcs - 13.66 EURGross price for quantities from 1 pcs - 13.66 EUR
Net price for quantities from 10 pcs - 12.28 EURGross price for quantities from 10 pcs - 12.28 EUR
Net price for quantities from 50 pcs - 11.06 EURGross price for quantities from 50 pcs - 11.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts