+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCNBD

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 0.5m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BCNBD
TME Symbol:
BCNBD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight23.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCNBD
16 in TME stock
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 5 pcs - 3.00 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 2.68 EUR
Net price for quantities from 20 pcs - 2.34 EURGross price for quantities from 20 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)