+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCNBF

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1m; black; Øcable: 3.5mm

Manufacturer: VENTION

Manufacturer part number:
BCNBF
TME Symbol:
BCNBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight30.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCNBF
59 in TME stock
Net price for quantities from 1 pcs - 4.05 EURGross price for quantities from 1 pcs - 4.05 EUR
Net price for quantities from 5 pcs - 3.32 EURGross price for quantities from 5 pcs - 3.32 EUR
Net price for quantities from 10 pcs - 2.95 EURGross price for quantities from 10 pcs - 2.95 EUR
Net price for quantities from 20 pcs - 2.58 EURGross price for quantities from 20 pcs - 2.58 EUR
No. of pieces (Multiplicity: 1)