+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCOHY

Cable; Jack 3.5mm socket,RCA socket x2; 0.3m

Manufacturer: VENTION

Manufacturer part number:
BCOHY
TME Symbol:
BCOHY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
0.3m
Contact plating
gold-plated
Cable/adapter structure
  • Jack 3.5mm socket
  • RCA socket x2
Gross weight19.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCOHY
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.44 USDGross price for quantities from 20 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)