+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCP-2

Sound transducer: piezo signaller; 36÷48V; 80÷90dB; Colour: black


Manufacturer: MPM

Manufacturer part number:
BCP-2
TME Symbol:
BCP-2

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
36...48V
Sound level
80...90dB
Body colour
black
Kind of signal
continous, intermittent
Controlled parameter
AC/DC voltage
Gross weight41.9 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BCP-2
5 in TME stock
Net price for quantities from 1 pcs - 12.07 EURGross price for quantities from 1 pcs - 12.07 EUR
Net price for quantities from 3 pcs - 10.73 EURGross price for quantities from 3 pcs - 10.73 EUR
Net price for quantities from 10 pcs - 9.74 EURGross price for quantities from 10 pcs - 9.74 EUR
Net price for quantities from 50 pcs - 8.72 EURGross price for quantities from 50 pcs - 8.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.