+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR08PNH6327XTSA1

Transistor: NPN / PNP; bipolar; 50V; 100mA; 250mW; SC88,SOT363

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR08PNH6327XTSA1
TME Symbol:
BCR08PNH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.25W
Case
SC88, SOT363
Current gain
70
Mounting
SMD
Frequency
170MHz
Base resistor
2.2kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Gross weight0.018 g
Certificates
See other products in this category: Complementary transistors INFINEON TECHNOLOGIES,
*
BCR08PNH6327XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.06 EUR
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.06 EUR
Net price for quantities from 9000 pcs - 0.05 EURGross price for quantities from 9000 pcs - 0.05 EUR
Net price for quantities from 12000 pcs - 0.05 EURGross price for quantities from 12000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.