+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCSGG

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BCSGG
TME Symbol:
BCSGG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight149.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCSGG
2 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 18.68 USDGross price for quantities from 3 pcs - 18.68 USD
Net price for quantities from 5 pcs - 16.34 USDGross price for quantities from 5 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.