+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCSGI

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black; textile

Manufacturer: VENTION

Manufacturer part number:
BCSGI
TME Symbol:
BCSGI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCSGI
4 in TME stock
Net price for quantities from 1 pcs - 25.21 USDGross price for quantities from 1 pcs - 25.21 USD
Net price for quantities from 3 pcs - 22.42 USDGross price for quantities from 3 pcs - 22.42 USD
Net price for quantities from 5 pcs - 19.61 USDGross price for quantities from 5 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)