+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCUGH

Cable; RCA plug x2,both sides; 2m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCUGH
TME Symbol:
BCUGH

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight213.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCUGH
9 in TME stock
Net price for quantities from 1 pcs - 40.37 USDGross price for quantities from 1 pcs - 40.37 USD
Net price for quantities from 3 pcs - 35.89 USDGross price for quantities from 3 pcs - 35.89 USD
Net price for quantities from 5 pcs - 31.41 USDGross price for quantities from 5 pcs - 31.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.