+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | voltage regulator | |
Output current | 0.1A | |
Mounting | SMD | |
Operating temperature | -25...85°C | |
Number of channels | 1 | |
Quiescent current | 450µA | |
Input voltage | 6...25V |