+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD00GA3MEFJ-ME2

IC: voltage regulator; 1.5÷13V; 300mA; SMD; -40÷105°C; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD00GA3MEFJ-ME2
TME Symbol:
BD00GA3MEFJME2-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.6V
Output voltage
1.5...13V
Output current
0.3A
Mounting
SMD
Operating temperature
-40...105°C
Number of channels
1
Quiescent current
600µA
Input voltage
4.5...14V
Gross weight0.072 g
See other products in this category: LDO adjustable voltage regulators ROHM SEMICONDUCTOR,
*
BD00GA3MEFJ-ME2
254 in an external stock
Net price for quantities from 117 pcs - 0.56 EURGross price for quantities from 117 pcs - 0.56 EUR
Net price for quantities from 702 pcs - 0.51 EURGross price for quantities from 702 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.