+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD00GA3WEFJ-E2

IC: voltage regulator; 1.5÷13V; 300mA; SMD; -25÷85°C; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD00GA3WEFJ-E2
TME Symbol:
BD00GA3WEFJE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.45V
Output voltage
1.5...13V
Output current
0.3A
Mounting
SMD
Operating temperature
-25...85°C
Number of channels
1
Input voltage
4.5...14V
Gross weight0.071 g
See other products in this category: LDO adjustable voltage regulators ROHM SEMICONDUCTOR,
*
BD00GA3WEFJ-E2
2270 in an external stock
Net price for quantities from 210 pcs - 0.33 USDGross price for quantities from 210 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.