+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD1HC500FVM-CTR

IC: power switch; high-side; 800mA; Ch: 1; SMD; MSOP8; -40÷150°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD1HC500FVM-CTR
TME Symbol:
BD1HC500FVM-CTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.8A
Number of channels
1
Mounting
SMD
Case
MSOP8
On-state resistance
0.65Ω
Operating temperature
-40...150°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 4...18V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD1HC500FVM-CTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order