+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD433M2FP3-CE2

IC: voltage regulator; 3.3V; 200mA; SOT223; SMD; -40÷150°C; Ch: 1


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD433M2FP3-CE2
TME Symbol:
BD433M2FP3CE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.2V
Output voltage
3.3V
Output current
0.2A
Case
SOT223
Mounting
SMD
Operating temperature
-40...150°C
Number of channels
1
Input voltage
4.3...42V
Gross weight0.14 g
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BD433M2FP3-CE2
1069 in an external stock
Net price for quantities from 82 pcs - 0.79 EURGross price for quantities from 82 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 300 pcs - 0.67 EURGross price for quantities from 300 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 82.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.