+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD50FC0FP-E2

IC: voltage regulator; 5V; 1A; TO252; SMD; -25÷85°C; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD50FC0FP-E2
TME Symbol:
BD50FC0FPE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.3V
Output voltage
5V
Output current
1A
Case
TO252
Mounting
SMD
Operating temperature
-25...85°C
Number of channels
1
Input voltage
6...26.5V
Gross weight0.33 g
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BD50FC0FP-E2
5336 in an external stock
Net price for quantities from 83 pcs - 0.71 USDGross price for quantities from 83 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 4000 pcs - 0.49 USDGross price for quantities from 4000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.