+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD65496MUV-E2

IC: power switch; motor controller; Ch: 1; SMD; -30÷85°C; 2.5÷5.5V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD65496MUV-E2
TME Symbol:
BD65496MUV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
motor controller
Number of channels
1
Mounting
SMD
On-state resistance
0.5Ω
Operating temperature
-30...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 2.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD65496MUV-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order