+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD678

Transistor: PNP; bipolar; Darlington; 60V; 4A; 40W; SOT32


Manufacturer: STMicroelectronics

Manufacturer part number:
BD678
TME Symbol:
BD678

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
40W
Case
SOT32
Current gain
750
Mounting
THT
Kind of package
tube
Gross weight0.649 g
Certificates
See other products in this category: PNP THT Darlington transistors STMicroelectronics,
*
BD678
885 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs