+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD680

Transistor: PNP; bipolar; Darlington; 80V; 4A; 40W; SOT32


Manufacturer: STMicroelectronics

Manufacturer part number:
BD680
TME Symbol:
BD680

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
SOT32
Current gain
750
Mounting
THT
Kind of package
tube
Gross weight0.643 g
Certificates
See other products in this category: PNP THT Darlington transistors STMicroelectronics,
*
BD680
728 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2000 pcs - 0.19 EURGross price for quantities from 2000 pcs - 0.19 EUR
Net price for quantities from 4000 pcs - 0.19 EURGross price for quantities from 4000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs