+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD7620KS2

IC: video interface; SMD; SQFP-T64; reel,tape; 4.75÷5.25VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7620KS2
TME Symbol:
BD7620KS2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
video interface
Mounting
SMD
Case
SQFP-T64
Operating temperature
-25...75°C
Kind of package
reel, tape
Voltage supply range
4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ROHM SEMICONDUCTOR,
*
BD7620KS2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order