+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD800M5WHFP-CTR

IC: voltage regulator; 1.2÷16V; 500mA; HRP5; SMD; -40÷125°C; Ch: 1


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD800M5WHFP-CTR
TME Symbol:
BD800M5WHFPCTR-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.3V
Output voltage
1.2...16V
Output current
0.5A
Case
HRP5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
34µA
Input voltage
3...42V
Gross weight1.2 g
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BD800M5WHFP-CTR
2278 in an external stock
Net price for quantities from 41 pcs - 1.61 EURGross price for quantities from 41 pcs - 1.61 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.06 EUR
Net price for quantities from 300 pcs - 1.01 EURGross price for quantities from 300 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 0.90 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 41.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.