+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD85506F-E2

IC: PMIC; 20mA; 12V; 50kHz; boost; Uin: 5÷32V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD85506F-E2
TME Symbol:
BD85506FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
PMIC
Output current
20mA
Output voltage
12V
Frequency
50kHz
Mounting
SMD
Operating temperature
-40...105°C
Topology
boost
Input voltage
5...32V
Gross weight0.17 g
See other products in this category: Voltage regulators - PWM circuits ROHM SEMICONDUCTOR,
*
BD85506F-E2
2118 in an external stock
Net price for quantities from 41 pcs - 1.59 EURGross price for quantities from 41 pcs - 1.59 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 300 pcs - 1.00 EURGross price for quantities from 300 pcs - 1.00 EUR
Net price for quantities from 500 pcs - 0.89 EURGross price for quantities from 500 pcs - 0.89 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 41.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.