+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD88215GUL-E2

IC: audio amplifier; Pout: 80mW; headphone driver; 2.4÷5.5VDC


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD88215GUL-E2
TME Symbol:
BD88215GUL-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
80mW
Integrated circuit features
headphone driver
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
VCSP50L2
Impedance
16Ω
Kind of package
reel, tape
Gain
1.5V/V
Supply voltage
  • 2.4...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD88215GUL-E2
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order