+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD9E104FJ-E2

IC: PMIC; synchronous; Uin: 7÷26V; Uout: 1÷13V; buck


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD9E104FJ-E2
TME Symbol:
BD9E104FJE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
7...26V
Output voltage
1...13V
Output current
1A
Frequency
570kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Gross weight0.095 g
See other products in this category: Voltage regulators - DC/DC circuits ROHM SEMICONDUCTOR,
*
BD9E104FJ-E2
2967 in an external stock
Net price for quantities from 89 pcs - 0.66 USDGross price for quantities from 89 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 89.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.