+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD9G101G-TR

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 1÷29.4VDC; 500mA; SMD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD9G101G-TR
TME Symbol:
BD9G101G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
1...29.4V DC
Output current
0.5A
Case
SOT23-6
Mounting
SMD
Frequency
1.7MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ROHM SEMICONDUCTOR,
*
BD9G101G-TR
12982 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 5 pcs - 1.07 EURGross price for quantities from 5 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 125 pcs - 0.73 EURGross price for quantities from 125 pcs - 0.73 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 3000 pcs - 0.62 EURGross price for quantities from 3000 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs