+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDGBF

Cable; Jack 3,5mm 4pin plug,USB B micro plug; nickel plated; 1m

Manufacturer: VENTION

Manufacturer part number:
BDGBF
TME Symbol:
BDGBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable external diameter
3.5mm
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • USB B micro plug
Gross weight24.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BDGBF
32 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.82 EURGross price for quantities from 5 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 2.53 EUR
Net price for quantities from 20 pcs - 2.23 EURGross price for quantities from 20 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)