+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1044N/250

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 46mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1044N/250
TME Symbol:
BE1044N/250

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
46mm
Oblique pliers/knives features
anti-slip handles
Gross weight360 g
EAN code8054809445861
See other products in this category: Adjustable Pliers BETA,
*
BE1044N/250
0 in TME stock
Net price for quantities from 1 pcs - 20.41 EURGross price for quantities from 1 pcs - 20.41 EUR
Net price for quantities from 3 pcs - 19.68 EURGross price for quantities from 3 pcs - 19.68 EUR
No. of pieces (Multiplicity: 1)