+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001100520

Wrench: adjustable; insulated; Jaw capacity: 28mm


Manufacturer: BETA

Manufacturer part number:
001100520
TME Symbol:
BE110MQ/200

Specification

Manufacturer
BETA
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
28mm
Overall length
200mm
Conform to the norm
EN 60900 VDE
Gross weight349.5 g
EAN code8014230887371
See other products in this category: Adjustable Wrenches BETA,
*
001100520
1 in TME stock
Net price for quantities from 1 pcs - 69.79 USDGross price for quantities from 1 pcs - 69.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.