+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001100530

Wrench: adjustable; insulated; Jaw capacity: 30mm


Manufacturer: BETA

Manufacturer part number:
001100530
TME Symbol:
BE110MQ/300

Specification

Manufacturer
BETA
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
30mm
Overall length
300mm
Conform to the norm
EN 60900 VDE
Gross weight829 g
EAN code8014230954080
See other products in this category: Adjustable Wrenches BETA,
*
001100530
0 in TME stock
Net price for quantities from 1 pcs - 99.92 EURGross price for quantities from 1 pcs - 99.92 EUR
Net price for quantities from 3 pcs - 96.35 EURGross price for quantities from 3 pcs - 96.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.