+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE111INOX/150

Wrench: adjustable; Jaw capacity: 18mm; Overall len: 150mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE111INOX/150
TME Symbol:
BE111INOX/150

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
18mm
Overall length
150mm
Conform to the norm
DIN 3117 ISO 6787
Material
stainless steel
Gross weight129 g
EAN code8014230872537
See other products in this category: Adjustable Wrenches BETA,
*
BE111INOX/150
0 in TME stock
Net price for quantities from 1 pcs - 56.99 EURGross price for quantities from 1 pcs - 56.99 EUR
Net price for quantities from 3 pcs - 54.96 EURGross price for quantities from 3 pcs - 54.96 EUR
No. of pieces (Multiplicity: 1)