+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE111INOX/250

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 250mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE111INOX/250
TME Symbol:
BE111INOX/250

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
250mm
Conform to the norm
DIN 3117 ISO 6787
Material
stainless steel
Gross weight453 g
EAN code8014230867106
See other products in this category: Adjustable Wrenches BETA,
*
BE111INOX/250
0 in TME stock
Net price for quantities from 1 pcs - 98.71 EURGross price for quantities from 1 pcs - 98.71 EUR
Net price for quantities from 3 pcs - 95.18 EURGross price for quantities from 3 pcs - 95.18 EUR
No. of pieces (Multiplicity: 1)