+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120A

Cutters; 280mm

Manufacturer: BETA

Manufacturer part number:
1120A
TME Symbol:
BE1120A

Specification

Manufacturer
BETA
Type of tool
cutters
Tool length
280mm
Material
steel
Pliers/knives application
  • for cutting iron, copper or aluminium sheet metal
  • for cutting of plastics
Cutting range
  • iron, copper or aluminium sheet metal up to max. 1.2mm thickness
  • plastic Ø2mm max
Gross weight463 g
EAN code8014230548012
See other products in this category: Shears, Scissors, Knives BETA,
*
1120A
0 in TME stock
Net price for quantities from 1 pcs - 60.62 USDGross price for quantities from 1 pcs - 60.62 USD
Net price for quantities from 3 pcs - 58.46 USDGross price for quantities from 3 pcs - 58.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.