+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1126

Cutters; cutting; 250mm; anti-slip handles; with lever

NEW

Manufacturer: BETA

Manufacturer part number:
BE1126
TME Symbol:
BE1126

Specification

Manufacturer
BETA
Type of tool
cutters
Kind of pliers
cutting
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Pliers length
250mm
Oblique pliers/knives features
anti-slip handles
Version
with lever
Gross weight449.5 g
EAN code8014230536040
See other products in this category: Shears, Scissors, Knives BETA,
*
BE1126
0 in TME stock
Net price for quantities from 1 pcs - 38.80 EURGross price for quantities from 1 pcs - 38.80 EUR
Net price for quantities from 3 pcs - 37.42 EURGross price for quantities from 3 pcs - 37.42 EUR
No. of pieces (Multiplicity: 1)