+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1150BM/180

Pliers; universal; 180mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1150BM/180
TME Symbol:
BE1150BM/180

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
universal
Pliers length
180mm
Conform to the norm
DIN ISO 5746
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
Gross weight269.6 g
EAN code8014230934112
See other products in this category: Universal Pliers BETA,
*
BE1150BM/180
0 in TME stock
Net price for quantities from 1 pcs - 19.46 EURGross price for quantities from 1 pcs - 19.46 EUR
Net price for quantities from 3 pcs - 18.76 EURGross price for quantities from 3 pcs - 18.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.