+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BE1150HPC

Pliers; universal; ergonomic two-component handles; 180mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1150HPC
TME Symbol:
BE1150HPC

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Conform to the norm
DIN ISO 5746
Material
cemented carbide, tool steel
Gross weight337.5 g
EAN code8014230934143
See other products in this category: Universal Pliers BETA,
*
BE1150HPC
0 in TME stock
Net price for quantities from 1 pcs - 47.62 USDGross price for quantities from 1 pcs - 47.62 USD
Net price for quantities from 3 pcs - 45.91 USDGross price for quantities from 3 pcs - 45.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.