+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1222/PH3X150

Screwdriver: standard; Phillips; PH3; Morphos; Blade length: 150mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1222/PH3X150
TME Symbol:
BE1222/PH3X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Manufacturer series
Morphos
Blade length
150mm
Overall length
283mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight180 g
EAN code8054809672014
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1222/PH3X150
0 in TME stock
Net price for quantities from 1 pcs - 10.67 EURGross price for quantities from 1 pcs - 10.67 EUR
Net price for quantities from 3 pcs - 10.29 EURGross price for quantities from 3 pcs - 10.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.