+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1224/3X75

Screwdriver: standard; slot; 0.5x3mm; narrow profile; Morphos

NEW

Manufacturer: BETA

Manufacturer part number:
BE1224/3X75
TME Symbol:
BE1224/3X75

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.5x3mm
Version
narrow profile
Manufacturer series
Morphos
Blade length
75mm
Overall length
176mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight48 g
EAN code8054809672250
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1224/3X75
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 5.01 USDGross price for quantities from 3 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.