+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1227TX/27

Screwdriver: standard; Torx®; TX27; Morphos; Blade length: 115mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1227TX/27
TME Symbol:
BE1227TX/27

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX27
Manufacturer series
Morphos
Blade length
115mm
Overall length
236mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight120 g
EAN code8054809673066
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1227TX/27
0 in TME stock
Net price for quantities from 1 pcs - 8.53 GBPGross price for quantities from 1 pcs - 8.53 GBP
Net price for quantities from 3 pcs - 8.23 GBPGross price for quantities from 3 pcs - 8.23 GBP
No. of pieces (Multiplicity: 1)