+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560003

Screwdriver bit; slot; 1.5x0.3mm; Socket size: 4mm


Manufacturer: BETA

Manufacturer part number:
012560003
TME Symbol:
BE1256LP/1.5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.5x0.3mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.08 g
EAN code8014230698663
See other products in this category: Screwdriver Bits BETA,
*
012560003
2 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs