+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560006

Screwdriver bit; slot; 2.5x0.4mm; Socket size: 4mm

Manufacturer: BETA

Manufacturer part number:
012560006
TME Symbol:
BE1256LP/2.5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
2.5x0.4mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.146 g
EAN code8014230698694
See other products in this category: Screwdriver Bits BETA
*
012560006
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcs