+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560047

Screwdriver bit; Torx®; TX09; Socket size: 4mm; Kind: precision


Manufacturer: BETA

Manufacturer part number:
012560047
TME Symbol:
BE1256TX/9

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX09
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.32 g
EAN code8014230698885
See other products in this category: Screwdriver Bits BETA,
*
012560047
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 3 pcs - 1.07 USDGross price for quantities from 3 pcs - 1.07 USD
Packaging method by the manufacturer:Bag = 5 pcs