+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570049

Screwdriver: precision; hex key; HEX 2.5mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570049
TME Symbol:
BE1257ES/2.5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 2.5mm
Blade length
60mm
Gross weight16.05 g
EAN code8014230657639
See other products in this category: Precision Screwdrivers BETA,
*
012570049
1 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs