+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570079

Screwdriver: precision; Torx®; TX09; 60mm


Manufacturer: BETA

Manufacturer part number:
012570079
TME Symbol:
BE1257TX/9

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX09
Blade length
60mm
Gross weight15.52 g
EAN code8014230657721
See other products in this category: Precision Screwdrivers BETA,
*
012570079
7 in TME stock
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 3.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts