+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016790020

Marking caliper; Range: 0÷200mm


Manufacturer: BETA

Manufacturer part number:
016790020
TME Symbol:
BE1679/235

Specification

Manufacturer
BETA
Type of tool
marking caliper
Measuring range
0...200mm
Version
with analog readouts, with roller
Gross weight175 g
EAN code8014230179360

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016790020
0 in TME stock
Net price for quantities from 1 pcs - 62.44 EURGross price for quantities from 1 pcs - 62.44 EUR
Net price for quantities from 3 pcs - 60.21 EURGross price for quantities from 3 pcs - 60.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.