+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800120

Callipers; L: 200mm; inner

Manufacturer: BETA

Manufacturer part number:
016800120
TME Symbol:
BE1680A/200

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.2m
Version
inner
Gross weight150 g
EAN code8014230085821

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800120
1 in TME stock
Net price for quantities from 1 pcs - 13.16 EURGross price for quantities from 1 pcs - 13.16 EUR
Net price for quantities from 4 pcs - 12.76 EURGross price for quantities from 4 pcs - 12.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs