+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800125

Callipers; L: 250mm; inner

Manufacturer: BETA

Manufacturer part number:
016800125
TME Symbol:
BE1680A/250

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.25m
Version
inner
Gross weight310 g
EAN code8014230085838

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800125
1 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts