+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800230

Callipers; L: 300mm; external

Manufacturer: BETA

Manufacturer part number:
016800230
TME Symbol:
BE1680B/300

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.3m
Version
external
Gross weight434.5 g
EAN code8014230085890

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800230
0 in TME stock
Net price for quantities from 1 pcs - 27.02 USDGross price for quantities from 1 pcs - 27.02 USD
Net price for quantities from 3 pcs - 25.86 USDGross price for quantities from 3 pcs - 25.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.