+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800315

Wing divider; L: 150mm

Manufacturer: BETA

Manufacturer part number:
016800315
TME Symbol:
BE1680C/150

Specification

Manufacturer
BETA
Type of tool
wing divider
Length
0.15m
Gross weight124.6 g
EAN code8014230085906

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800315
1 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs