+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800325

Wing divider; L: 250mm

Manufacturer: BETA

Manufacturer part number:
016800325
TME Symbol:
BE1680C/250

Specification

Manufacturer
BETA
Type of tool
wing divider
Length
0.25m
Gross weight331.7 g
EAN code8014230085920

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800325
2 in TME stock
Net price for quantities from 1 pcs - 21.85 EURGross price for quantities from 1 pcs - 21.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts