+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800330

Wing divider; L: 300mm

Manufacturer: BETA

Manufacturer part number:
016800330
TME Symbol:
BE1680C/300

Specification

Manufacturer
BETA
Type of tool
wing divider
Length
0.3m
Gross weight366.2 g
EAN code8014230085937

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800330
7 in TME stock
Net price for quantities from 1 pcs - 23.21 EURGross price for quantities from 1 pcs - 23.21 EUR
Net price for quantities from 3 pcs - 22.22 EURGross price for quantities from 3 pcs - 22.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts